SBR2M60S1F-7

Diodes Incorporated
621-SBR2M60S1F-7
SBR2M60S1F-7

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A SINGLE SBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123F-2
Single
Si
2 A
60 V
600 mV
30 A
200 nA
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 4,800 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBR2M60S1F 2A Super Barrier Rectifier

Diodes Incorporated SBR2M60S1F 2A Super Barrier Rectifier (SBR) is a high-performance, small form-factor rectifier. The SBR2M60S1F is optimized for low leakage to minimize losses during blocking mode. This SBR features an instantaneous reverse leakage of just 0.8μA at 25°C and 0.4mA at 175°C. This device is rated for up to 2A Io and a VRRM of 6V. The SBR2M60S1F offers superior Reverse Avalanche and an interlocking clip design for high-surge current capability. The SBR2M60S1F SBR is offered in a compact SOD123F package, with a PCB footprint of only 7mm x 7mm, making it ideal for space-constrained applications.

In Stock: 3.443

Stock:
3.443
Can Dispatch Immediately
On Order:
3.000
Expected 10/30/2026
6.000
Expected 11/6/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,654 € 0,65 €
0,293 € 2,93 €
0,257 € 25,70 €
0,218 € 109,00 €
Full Reel (Order in multiples of 3000)
0,218 € 654,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩