SBM-40-RGBW-SC41-QD100

Luminus Devices
896-40RGBWSC41QD100
SBM-40-RGBW-SC41-QD100

Mfr.:

Description:
Multi-Colour LEDs RGB + White LED SMD , SBM-40 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Multi-Colour LEDs
RoHS:  
RGBW LEDs
SMD/SMT
2218 (5747 metric)
RGB, White
623 nm, 525 nm, 454 nm, 6500 K
90 lm, 210 lm, 210 lm, 1000 mW
1 A
3.6 V, 3.9 V, 3.9 V, 3.9 V
Colorless
Square
Clear
Brand: Luminus Devices
Height: 1.21 mm
Length: 5.75 mm
Maximum Operating Temperature: + 100 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Series: SFT-40-RGBW
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: SBM
Type: Multi-Color LEDs
Width: 4.68 mm
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,42 € 8,42 €
6,45 € 64,50 €
5,42 € 542,00 €
Full Reel (Order in multiples of 500)
5,41 € 2.705,00 €
5,28 € 5.280,00 €
2.500 Quote