SBA340AL-AU_R1_007A1

Panjit
241-SBA340AL-AUR17A1
SBA340AL-AU_R1_007A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V,Schottky,SOD-123FL,3A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-123FL-2
Single
Si
3 A
40 V
350 mV
50 A
35 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 17,250 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBA Automotive Super Schottky Rectifiers

PANJIT SBA Automotive Super Schottky Rectifiers feature 0.45V to 0.53V ultra-low forward voltage drop with a 1A to 2A current rating. These rectifiers include low power loss and fast switching speed. The SBA super Schottky rectifiers are AEC-Q101 qualified and Lead-free in compliance with EU RoHS 2.0. These Schottky rectifiers come in a SOD-323HE package with a Green molding compound per IEC 61249 standard. The SBA super Schottky rectifiers are ideal for low voltage rectification, reverse polarity protection, and low power consumption appliances.

In Stock: 1.705

Stock:
1.705
Can Dispatch Immediately
On Order:
9.000
Expected 11/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,138 € 1,38 €
0,121 € 12,10 €
0,089 € 44,50 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,065 € 390,00 €
0,056 € 504,00 €
0,049 € 1.176,00 €