S8NR-S36024-A0L2-IL3

Omron Automation and Safety
653-8NRS36024A0L2IL3
S8NR-S36024-A0L2-IL3

Mfr.:

Description:
Power Supplies - DIN Rail Mount IP67 Power Supply, 360W, 2 con

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
1-Phase / Single Phase
360 W
100 VAC to 240 VAC
1 Output
24 V
10 A
Industrial
187 mm (7.362 in)
181 mm (7.126 in)
58.7 mm (2.311 in)
Power Supplies
S8NR-S
Brand: Omron Automation and Safety
Dimensions: 183 mm x 181 mm x 58.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8NRS36024A0L2IL3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S8NR IP67 Power Supplies

Omron Industrial Automation S8NR IP67 Power Supplies deliver reliable, efficient performance in harsh environments, simplifying design, installation, and maintenance. These OMRON IP67-rated DC power supplies are designed for out-of-panel installation in harsh industrial environments. The S8NR delivers stable, protected power close to the machine, reducing control panel complexity, wiring effort, and maintenance time. Embedded circuit protection allows precise control of each output, preventing overloads and reducing downtime. Users can access real-time data through LED display and IO-Link connectivity for faster decision-making and maintenance. M12 connectors reduce wiring complexity and streamline installation across an operation.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.206,53 € 1.206,53 €
1.162,72 € 11.627,20 €