S8CMHQ-13

Diodes Incorporated
621-S8CMHQ-13
S8CMHQ-13

Mfr.:

Description:
Rectifiers Standard Recovery Rectifier SMC T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMC
1 kV
Standard Recovery Rectifier
Single
985 mV
450 A
10 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SxCMHQ AEC-Q101 Glass Passivated Rectifiers

Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers offer high-current capability and low forward voltage drop. The automotive SxCMHQ rectifiers are designed with a guard ring for transient protection and high surge capacity. These devices are ideal as boost diodes in power factor correction circuitry and for secondary rectification and freewheeling for AC-AC and DC-DC converters in high-temperature conditions.

In Stock: 2.552

Stock:
2.552 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,886 € 0,89 €
0,405 € 4,05 €
0,359 € 35,90 €
0,313 € 156,50 €
0,263 € 263,00 €
Full Reel (Order in multiples of 3000)
0,213 € 639,00 €
0,204 € 1.224,00 €
0,184 € 1.656,00 €
0,169 € 4.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩