S3L-542713

New Age Enclosures
789-S3L-542713
S3L-542713

Mfr.:

Description:
Miniature Cases – Industrial Water Resistant Utility 5.4 x 2.7 x 1.3 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Miniature Cases – Industrial
RoHS:  
Rugged Utility
Acrylonitrile Styrene Acrylate (ASA)
Black
140 mm
140 mm
33 mm
S-542713
Brand: New Age Enclosures
Cover Colour: Black
Housing Colour: Black
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473508000
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-542713 Water Resistant Utility Enclosure

New Age S-542713 Water-Resistant Utility Enclosures are designed for both indoor and outdoor industrial applications. The devices offer pole- and wall-mount options, measure 5.4" length x 2.6" width x 1.3" height. The enclosures are available in black and gray ASA plastic.

Industrial Utility Case

New Age Enclosures Industrial Utility Cases offer multiple options. Available in black or gray ASA, these cases are available with or without a battery compartment and features a base designed for pole or wall mounting. An optional O-ring kit makes the cases NEMA 6 compliant for outdoor use. The battery compartment will hold one 9V, two AA, two AAA, or a lithium rechargeable pack of similar size.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
188
Expected 11/13/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,33 € 17,33 €
14,89 € 74,45 €
13,98 € 139,80 €
12,81 € 320,25 €
11,97 € 598,50 €
11,19 € 1.119,00 €
10,80 € 2.160,00 €