S3L-452715-SW

New Age Enclosures
789-S3L-452715-SW
S3L-452715-SW

Mfr.:

Description:
Miniature Cases – Industrial Industrial Utility SW 4.5 x 2.7 x 1.5 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Miniature Cases – Industrial
RoHS:  
Rugged Utility
Acrylonitrile Styrene Acrylate (ASA)
Black
115 mm
70.9 mm
36.3 mm
S-452715
Brand: New Age Enclosures
Cover Colour: Black
Features: Water resistant
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: S-452715
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
O-Ring Kit (2 pcs) for Outdoor Utility sold separately,
789-S-452715-OR.

Please contact a Mouser technical sales representative
for further assistance if required.


5-1211-27

Compliance Codes
TARIC:
8473508000
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Utility Case

New Age Enclosures Industrial Utility Cases offer multiple options. Available in black or gray ASA, these cases are available with or without a battery compartment and features a base designed for pole or wall mounting. An optional O-ring kit makes the cases NEMA 6 compliant for outdoor use. The battery compartment will hold one 9V, two AA, two AAA, or a lithium rechargeable pack of similar size.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,08 € 16,08 €
13,92 € 69,60 €
12,78 € 127,80 €
12,15 € 303,75 €
11,62 € 581,00 €
11,10 € 1.110,00 €
10,70 € 2.140,00 €