S3L-373717

New Age Enclosures
789-S3L-373717
S3L-373717

Mfr.:

Description:
Miniature Cases – Industrial Outdoor Node 3.7 x 3.7 x 1.7 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Miniature Cases – Industrial
RoHS:  
Enclosure
Acrylonitrile Styrene Acrylate (ASA)
Black
121 mm
96 mm
43.2 mm
S-373717
Brand: New Age Enclosures
Cover Colour: Black
Housing Colour: Black
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Utility Case

New Age Enclosures Industrial Utility Cases offer multiple options. Available in black or gray ASA, these cases are available with or without a battery compartment and features a base designed for pole or wall mounting. An optional O-ring kit makes the cases NEMA 6 compliant for outdoor use. The battery compartment will hold one 9V, two AA, two AAA, or a lithium rechargeable pack of similar size.

Outdoor Node

New Age Enclosures Outdoor Node is designed for a pole strap or wall mounting. This durable enclosure is designed to meet the IPx7 specifications for immersion. For added strength, the brass inserts are over molded to help prevent pull out. The Outdoor Node accommodates a 3.3" x 3.3" PCB board, providing maximum space for electronic components. Stocked colors include black or gray which is color matched to schedule 40 gray electrical conduit. Both colors are RoHS compliant ASA.

Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
731
Expected 2/5/2027
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,91 € 18,91 €
16,17 € 80,85 €
15,12 € 151,20 €
13,82 € 345,50 €
12,93 € 646,50 €
12,07 € 1.207,00 €
11,76 € 2.352,00 €