S3L-272013

New Age Enclosures
789-S3L-272013
S3L-272013

Mfr.:

Description:
Miniature Cases – Industrial Small Outdoor Utility 4.5 x 2.7 x 1.5 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Miniature Cases – Industrial
RoHS:  
Enclosure
Acrylonitrile Styrene Acrylate (ASA)
Black
2.81 in
2.7 in
1.3 in
S-272013
Brand: New Age Enclosures
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

S-272013 Small Outdoor Utility Enclosures

New Age Enclosures S-272013 Small Outdoor Utility Enclosures are 2.7" x 2" x 1.3" and made of high-strength, impact-resistant, RoHS-compliant ASA plastic. The O-rings are molded out of silicone rubber for IPX7-rated protection. The New Age Enclosures Small Outdoor Utility Enclosures support a 0.062" thick PCB measuring 2.415" x 1.710". This enclosure series is ideal for any application requiring the protection of sensitive electronic components.

Industrial Utility Case

New Age Enclosures Industrial Utility Cases offer multiple options. Available in black or gray ASA, these cases are available with or without a battery compartment and features a base designed for pole or wall mounting. An optional O-ring kit makes the cases NEMA 6 compliant for outdoor use. The battery compartment will hold one 9V, two AA, two AAA, or a lithium rechargeable pack of similar size.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.572
668
Pending
904
Expected 11/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,43 € 11,43 €
9,78 € 48,90 €
9,19 € 91,90 €
8,53 € 213,25 €
8,02 € 401,00 €
7,50 € 750,00 €
6,98 € 1.396,00 €