S3JFSH

Taiwan Semiconductor
821-S3JFSH
S3JFSH

Mfr.:

Description:
Rectifiers 3A, 600V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-128-2
420 V
3 A
Standard Recovery Rectifier
Single
1.03 V
140 A
1 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S3JFS/H Surface Mount Rectifiers

Taiwan Semiconductor S3JFS/H Surface Mount Rectifiers are glass passivated chip junction rectifiers ideal for automated placement. These rectifiers feature 3A forward current, 600V repetitive peak reverse voltage (VRRM), and level 1 moisture sensitivity per J-STD-020. The S3JFS/H rectifiers come with a single die configuration in a low-profile SOD-128 package. These rectifiers are stored within the -55°C to 150°C temperature range and are extensively used in DC to DC converters. The S3JFS/H rectifiers are halogen-free and RoHS-compliant.

In Stock: 28.000

Stock:
28.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,37 € 0,37 €
0,166 € 1,66 €
0,144 € 14,40 €
0,108 € 54,00 €
0,092 € 460,00 €
Full Reel (Order in multiples of 14000)
0,065 € 910,00 €
0,055 € 1.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩