S3BMFG-P10MFH9-0270

ODU
394-S3BMFGP1MFH90270
S3BMFG-P10MFH9-0270

Mfr.:

Description:
Circular Push Pull Connectors Straight plug, Size 3.5, IP68, 10 Contacts (high voltage), F (90) Key

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,07 € 84,07 €
71,46 € 857,52 €
66,99 € 1.808,73 €
63,79 € 3.253,29 €
63,52 € 6.479,04 €

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Straight Plug
Pin (Male)
10 Contact
3.5
Panel Mount
Solder
IP68
Gray
ODU MEDI-SNAP
Brand: ODU
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polyetherimide (PEI)
Factory Pack Quantity: 3
Subcategory: Circular Connectors
Voltage Rating: 450 V
Wire Gauge: 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020

MEDI-SNAP® High-Voltage Connectors

ODU MEDI-SNAP® High-Voltage Connectors enable reliable transmission in accordance with IEC 6066401. These connectors include specific pin layouts, which help in avoiding hot plugging. The ODU MEDI-SNAP connectors feature a break-away or push-pull locking principle and up to 5000 mating cycles. These connectors also feature 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07. The ODU MEDI-SNAP connectors are IP68/IP64-rated and are available in black, gray, and orange colors. These connectors are used in RF and PF ablation, medical, and high-voltage applications.