S1SST-04-28-GF-03.00-L1

Samtec
200-1SST0428GF0300L1
S1SST-04-28-GF-03.00-L1

Mfr.:

Description:
Rectangular Cable Assemblies Micro Mate Single Row Discrete Wire Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
S1SST
Discrete Wire Cable Assemblies
Socket
4 Position
Socket
4 Position
Female / Female
76.2 mm
28 AWG
2.7 A
Blue
Bulk
Brand: Samtec
Jacket Material: Polytetrafluoroethylene (PTFE)
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 VAC/353 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1mm Discrete Wire Cable Assemblies

Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating. 

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
3,18 € 159,00 €
3,03 € 303,00 €
2,68 € 1.340,00 €