S-5719ACDL0-I4T1U

ABLIC
628-S5719ACDL0I4T1U
S-5719ACDL0-I4T1U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors MAGNETIC SWITCH, OMNIPOLAR, TCYCLE=531.2MS, ACTIVE LOW, BOP=1.8mT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
200 nA
1 mA
0.6 mT to 3 mT
0.1 mT to 2.4 mT
1.5 V
- 40 C
+ 85 C
PCB Mount
SNT-4A
3.6 V
1.3 V
S-5719
Reel
Cut Tape
Brand: ABLIC
Output Type: CMOS
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 1.8 mT
Factory Pack Quantity: 5000
Subcategory: Sensors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-5719 High-Accuracy Hall Effect Switch ICs

ABLIC S-5719 High-Accuracy Hall Effect Switch ICs consume low current with low voltage operation, making them suitable for battery-operated portable devices. When the IC detects the intensity level of magnetic flux density, the output voltage changes. The ABLIC S-5719 features a magnetic simulation service that enables the detection of open/close in various devices and helps reduce costs in prototype production and development.

In Stock: 4.985

Stock:
4.985 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4985 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,789 € 3,95 €
0,702 € 7,02 €
0,669 € 33,45 €
0,64 € 64,00 €
0,571 € 285,50 €
0,547 € 547,00 €
0,53 € 1.060,00 €
Full Reel (Order in multiples of 5000)
0,489 € 2.445,00 €