RTF16R2J

C&K
611-RTF16R2J
RTF16R2J

Mfr.:

Description:
Coded Rotary Switches 100mA 5VDC 16 pos Cross act, SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Real
Cross Slot
SMD/SMT
SMD/SMT
Bulk
RTF
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: C&K
Current Rating: 100 mA
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 70
Subcategory: Switches
Voltage Rating DC: 50 VDC
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
8536501500
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTF 7.2mm Coded Rotary DIP Switches

C&K Switches RTF Coded Rotary DIP Switches are 7.2mm x 7.2mm low-profile switches offering a variety of actuator and termination choices. C&K Switches RTF Rotary DIP Switches provide IP67 ingress protection, making them suitable for water-resistant applications. These switches are designed for various industrial automation, 5G, smart home / consumer, and safety uses.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
4,05 € 40,50 €