RSAN-2006D

TDK-Lambda
967-RSAN-2006D
RSAN-2006D

Mfr.:

Description:
Power Line Filters Filter 250VAC 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
6 A
DIN Rail
Screw
1 mA
RSAN
60 Hz
Brand: TDK-Lambda
Compliance: UL; CSA; IEC/EN
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: RSAN-2006D
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

RSAN, RSEN, RSHN, RSMN EMI Filters

TDK-Lambda RSAN, RSEN, RSHN, RSMN series EMI Filters with rated current ranging from 3A to 300A and 250VAC rated voltage (AC, DC). All series filters feature a DIN rail mount option and low earth leakage current option up to 30A and conform to UL, CSA, and EN Safety Agency Certifications. Each of these filters are RoHS compliant. The RSAN and RSMN Series feature high voltage pulse attenuation. The TDK-Lambda RSHN and RSMN Series also offer a two-stage filter for better performance. Typical applications include medical, industrial, test, and communications markets.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,91 € 28,91 €
23,59 € 235,90 €
22,03 € 550,75 €
21,50 € 1.075,00 €