RNUC15CRKU70000U

Asus
47-RNUC15CRKU70000U
RNUC15CRKU70000U

Mfr.:

Description:
Embedded Box Computers NUC 15 Pro Series 2 Intel Core 7 Ultra 255H Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Intel Core Ultra 7 255H, cTDP 40W
SoC
1.5 GHz to 5.1 GHz
24 MB
19 VDC
HDMI, RJ45, USB
0 C
+ 40 C
117 mm x 112 mm x 37 mm
Brand: Asus
Memory Size: 96 GB
Memory Type: DDR5
Packaging: Bulk
Power Consumption: 120 W
Processor Series: Core 7 Ultra
Series: NUC 15 Pro
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 90AR00R2-M00140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NUC 14 PRO Embedded Box Computers

Asus NUC 14 PRO Embedded Box Computers are compact yet powerful solutions designed for high-performance computing. Equipped with Intel® Core™ Ultra processors, these mini-PCs offer exceptional processing power and efficiency. The devices feature an Intel Arc™ GPU for advanced graphics capabilities, support up to 48GB of DDR5-5600 memory, and provide versatile storage options, including M.2 NVMe SSDs and SATA drives. With integrated Wi-Fi® 6E and BLUETOOTH® 5.3, the Asus NUC 14 PRO ensures seamless connectivity. Additionally, the robust design includes Intel vPro® Enterprise for enhanced security and manageability, ideal for demanding applications in various industries.

NUC 15 Pro AI-Enabled Mini PCs

Asus NUC 15 Pro AI-Enabled Mini PCs are powered by the Intel® Core™ ultra processor, delivering unmatched speed and efficiency in a scratch-resistant matte-textured chassis. These sleek mini PCs include Intel Arc™ graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management. The NUC 15 Pro Mini PCs support up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads. These mini PCs offer PCIe Gen5 NVMe SSD, Gen4 expansion slots, advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports.

Availability

Stock: