RNUC15CRKC50000U

Asus
47-RNUC15CRKC50000U
RNUC15CRKC50000U

Mfr.:

Description:
Embedded Box Computers The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Intel Core 5 210H
SoC
1.6 GHz to 4.8 GHz
12 MB
19 VDC
HDMI, RJ45, USB
0 C
+ 40 C
4.6 in x 4.4 in x 1.45 in
Brand: Asus
Memory Size: 96 GB
Memory Type: DDR5
Packaging: Bulk
Power Consumption: 120 W
Processor Series: Core 5
Series: NUC 15 Pro
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 90AR00R2-M001Z0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150

NUC 15 Pro AI-Enabled Mini PCs

Asus NUC 15 Pro AI-Enabled Mini PCs are powered by the Intel® Core™ ultra processor, delivering unmatched speed and efficiency in a scratch-resistant matte-textured chassis. These sleek mini PCs include Intel Arc™ graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management. The NUC 15 Pro Mini PCs support up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads. These mini PCs offer PCIe Gen5 NVMe SSD, Gen4 expansion slots, advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports.