RNUC15CRHU70000U

Asus
47-RNUC15CRHU70000U
RNUC15CRHU70000U

Mfr.:

Description:
Embedded Box Computers The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Intel Core 5 210H
SoC
1.5 GHz to 5.1 GHz
24 MB
19 VDC
HDMI, RJ45, USB
0 C
+ 40 C
4.6 in x 4.4 in x 2.1 in
Brand: Asus
Memory Size: 96 GB
Memory Type: DDR5
Packaging: Bulk
Power Consumption: 120 W
Processor Series: Core 5
Series: NUC 15 Pro
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 90AR00Q2-M001U0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NUC 15 Pro AI-Enabled Mini PCs

Asus NUC 15 Pro AI-Enabled Mini PCs are powered by the Intel® Core™ ultra processor, delivering unmatched speed and efficiency in a scratch-resistant matte-textured chassis. These sleek mini PCs include Intel Arc™ graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management. The NUC 15 Pro Mini PCs support up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads. These mini PCs offer PCIe Gen5 NVMe SSD, Gen4 expansion slots, advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports.

Availability

Stock: