RN2906,LXHF(CT

Toshiba
757-RN2906LXHFCT
RN2906,LXHF(CT

Mfr.:

Description:
Digital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=4.7kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Dual
PNP
4.7 kOhms
0.1
SMD/SMT
US-6
80
50 V
100 mA
200 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Emitter- Base Voltage VEBO: 5 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 Bipolar Transistors

Toshiba AEC-Q101 Bipolar Transistors are AEC-Q101 automotive-qualified transistors that have integrated bias resistors. The resistors reduce the number of external parts required. This makes it possible to reduce system size and assembly time. Transistors are available with a wide range of resistance to accommodate various circuit designs.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,335 € 0,34 €
0,207 € 2,07 €
0,131 € 13,10 €
0,097 € 48,50 €
0,086 € 86,00 €
Full Reel (Order in multiples of 3000)
0,086 € 258,00 €
0,081 € 486,00 €
0,072 € 648,00 €
0,062 € 1.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩