RN1309,LXHF

Toshiba
757-RN1309LXHF
RN1309,LXHF

Mfr.:

Description:
Digital Transistors AUTO AEC-Q Single NPN , R1=47kOhm, R2=22kOhm, VCEO=50V, IC=0.1A (SOT-323)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.900

Stock:
5.900 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,266 € 2,66 €
0,159 € 15,90 €
0,107 € 53,50 €
0,082 € 82,00 €
Full Reel (Order in multiples of 3000)
0,059 € 177,00 €
0,053 € 318,00 €
0,045 € 405,00 €
0,043 € 1.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Digital Transistors
RoHS:  
Single
NPN
47 kOhms
2.14
SMD/SMT
USM-3
70
250 MHz
50 V
100 mA
100 mW
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Emitter- Base Voltage VEBO: 15 V
Product Type: Digital Transistors
Qualification: AEC-Q101
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
MXHTS:
8541210100
ECCN:
EAR99