RJMG2310228A0ER

Amphenol Commercial Products
523-RJMG2310228A0ER
RJMG2310228A0ER

Mfr.:

Description:
Modular Connectors / Ethernet Connectors R/A,DipType, USB 2.0 RJ45+OverDual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
RJ45 over 2 USB 2.0
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Yellow / Green, Orange
Tab Up
RJMG
Tray
Application: 1000 Base-T
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 3 Port
Number of Positions: 8 Position
Pitch: 1.01 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 800
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 21,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJMG RJ45 Magnetic Modular Jacks

Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks feature low mode conversion and advanced EMI (electromagnetic interference) and ESD (electrostatic discharge) protection. The right angle, through-hole type is offered in both single port and multi-port (1x2, 1x4 and 2x2 configurations) with options of tab up and tab down. Amphenol RJMG connectors have a wide variety of LED options and are designed for fast (10/100 base-t) and gigabit Ethernet applications. 
Learn More

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.

In Stock: 5.894

Stock:
5.894 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,79 € 27,90 €
2,37 € 59,25 €
2,06 € 206,00 €
2,03 € 507,50 €
2,00 € 1.000,00 €
1,94 € 1.552,00 €
1,85 € 4.440,00 €