RJD2450

Knowles / Illinois Capacitor
598-RJD2450
RJD2450

Mfr.:

Description:
Coin Cell Battery 3.7V 200mAh 24.5x 5.4MM Rechargeable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Coin Cell Battery
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:
RJD
CR2450
Lithium Nickel Cobalt Oxide (LiNiCoO)
3.7 V
200 mAh
Rechargeable
Pressure Contact
Horizontal
24.5 mm
5.4 mm
- 20 C
+ 60 C
Tray
Brand: Knowles / Illinois Capacitor
Product Type: Coin Cell Battery
Factory Pack Quantity: 30
Subcategory: Battery
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8506000000
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RJD Rechargeable High Capacity LI-ION Batteries

CDE / Illinois Capacitor RJD High Capacity Lithium-Ion Rechargeable Coin Cell Batteries offer a reduced risk of overheating compared to conventional coin-cell batteries. RJD batteries provide a nominal voltage of 3.7VDC (4.2VDC to 3.0VDC) with a charging time of less than three hours. These high-power rating batteries feature graphite anodes and lithium nickel manganese cobalt oxide cathodes. The RJD series is ideal for memory backup circuits, electronic wearables, and Internet of Things (IoT) devices. The RJD series is certified UL1642 - MH28281 UL2054 - MH45944.

Availability

Stock: