RING56-101530A-TH

Same Sky
179-RING56-101530ATH
RING56-101530A-TH

Mfr.:

Description:
Encoders 15PPR 30DET, 5Vdc, A/B, 2-bit, 6.2mm ring, vert

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
PCB Mount
Encoders
15 PPR
30 Detent
2 Channel
Through Hole
Quadrature
5.5 mm
5 V
30000 Cycles
IP40
Tray
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Orientation: Vertical
Product Type: Encoders
Shaft Length: 5.5 mm
Factory Pack Quantity: 15
Subcategory: Encoders
Unit Weight: 370 g
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
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hollow Shaft Ring Encoders

Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
5,25 € 26,25 €
4,70 € 47,00 €
4,47 € 134,10 €
4,27 € 256,20 €
3,84 € 403,20 €
3,60 € 918,00 €
3,42 € 1.744,20 €
3,18 € 3.195,90 €