RI.09.A.0121

Taoglas
960-RI.09.A.0121
RI.09.A.0121

Mfr.:

Description:
Antennas Roadmarker RI.09.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 915MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Outdoor Antennas
Passive Antenna
902 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Module
Dome
3.15 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
Direct / Permanent Mount
Connector
SMA Female
915 MHz
Smart Metering, Remote Monitoring, Security
17.6 mm
IK10
Bulk
Brand: Taoglas
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RI.0x.0121 Adhesive Roadmarker Antennas

Taoglas RI.0x.0121 Adhesive Roadmarker Antennas are UV and vandal-resistant, non-reflective, and feature low-profile housing, allowing direct mounting onto the pavement or road. These RI.0x.0121 antennas are designed to be used in conjunction with Botts dots. Taoglas RI.09.0121 antenna is designed specifically for the 902MHz-928MHz ISM band, and RI.08.0121 antenna is used for the 862MHz-870MHz ISM band. The RI.0x.0121 roadmarker antennas include existing roadmarker styles housing with a direct mount SMA female connector. Typical applications include remote monitoring, smart metering, and security.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,08 € 4.408,00 €