RFV5BGE6STL

ROHM Semiconductor
755-RFV5BGE6STL
RFV5BGE6STL

Mfr.:

Description:
Rectifiers Super Fast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252GE-3
600 V
5 A
Super Fast Recovery Diode
Single
2.8 V
60 A
10 uA
40 ns
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: RFV5BGE6S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFVxBGE6STL Super Fast Recovery Diodes

ROHM Semiconductor RFVxBGE6STL Super Fast Recovery Diodes feature hyperfast recovery, ultra-low switching loss, and high current overload capacity. These recovery diodes operate at 1.6V to 2.8V forward voltage range and stored at -55°C to 150°C temperature range. The RFVxBGE6STL recovery diodes offer 600V repetitive peak reverse voltage, 600V reverse voltage, and 150°C junction temperature. These superfast recovery diodes are ideal for use in general rectification for PFC in continuous current mode.

In Stock: 2.427

Stock:
2.427 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
0,937 € 9,37 €
0,834 € 83,40 €
0,664 € 332,00 €
0,613 € 613,00 €
Full Reel (Order in multiples of 2500)
0,55 € 1.375,00 €