RFN6RSM2STL1

ROHM Semiconductor
755-RFN6RSM2STL1
RFN6RSM2STL1

Mfr.:

Description:
Rectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A-3
200 V
6 A
Ultra Fast Recovery Diode
Single
930 mV
80 A
1 uA
38 ns
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFNxRSM2S Ultra Fast Recovery Diodes

ROHM Semiconductor  RFNxRSM2S Ultra Fast Recovery Diodes are silicon epitaxial planar diodes with low forward voltage and low switching loss. These ultra-fast diodes feature a 200V peak reverse voltage and a storage temperature range of -55°C to 175°C. The RFNxRSM2S ultra-fast recovery diodes provide high current overload capacity. These diodes come in a TO-277A package. The RFNxRSM2S ultra-fast recovery diodes are RoHS-compliant and ideal for general rectification applications.

In Stock: 3.980

Stock:
3.980 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
0,697 € 6,97 €
0,621 € 62,10 €
0,488 € 244,00 €
0,463 € 463,00 €
0,441 € 882,00 €
Full Reel (Order in multiples of 4000)
0,378 € 1.512,00 €