RF5A-JMMCL8-00A1001

Amphenol LTW
523-R5AJMMCL800A1001
RF5A-JMMCL8-00A1001

Mfr.:

Description:
RF Cable Assemblies RF, N Type, Field Installable, Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
Pin (Male)
Bulkhead
50 Ohms
6 GHz
Brand: Amphenol LTW
Contact Material: Brass
Contact Plating: Gold
IP Rating: IP68
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
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
8536909599
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radio Frequency (RF) Connectors

Amphenol LTW Radio Frequency (RF) Connectors are electrical connectors designed to work at radio frequencies in the multi-megahertz range. These connectors are ideally used with coaxial cables to maintain the shielding that the coaxial design offers. The RF connectors are compliant with RoHS and REACH with an IP68 unmated rating. These connectors are available in SMA type and N-type with multiple termination choices and MIL-C-39012 standard. The RF connectors provide EMI options with up to -40°C to +105°C operating temperature range. Typical applications include marine, industrial automation, communication, rugged IT, autonomous, remote video response center, heavy equipment, test equipment, transportation, and autometer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,64 € 13,64 €
11,58 € 115,80 €
11,41 € 228,20 €
10,96 € 548,00 €
9,68 € 968,00 €
9,27 € 1.854,00 €
8,81 € 4.405,00 €
8,45 € 8.450,00 €
2.000 Quote