RF047-A-M0SJ-M0SJ-0152

Samtec
200-RF47AM0SJM0SJ152
RF047-A-M0SJ-M0SJ-0152

Mfr.:

Description:
RF Cable Assemblies 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
RoHS:  
SMPM
Jack (Female)
Straight
SMPM
Jack (Female)
Straight
152 mm (5.984 in)
50 Ohms
40 GHz
0.047 Flexible Coax
Bulk
Brand: Samtec
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: RF047
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF047-A Millimeter Wave Cable Assemblies

Samtec RF047-A Millimeter Wave Cable Assemblies offer a 50Ω impedance and are manufactured with lead-free processing. These 0.047" low-loss flexible cable assemblies feature a 5mm minimum bend radius and 95pF/meter capacitance. Other key features include 70% propagation velocity and 2.26kg minimum connector retention. The RF047-A RF cable assemblies are 29AWG and operate within the -65ºC to 125ºC operating temperature range.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,87 € 70,87 €
65,81 € 658,10 €
62,18 € 6.218,00 €
250 Quote