RESD3V6UCEDB15R

ROHM Semiconductor
755-RESD3V6UCEDB15R
RESD3V6UCEDB15R

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3.6V, SOD-962, 0.55pF, Bidirectional, Ultra-Low Capacitance ESD Protection Diode / TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
3.6 V
SMD/SMT
4.5 V
5.3 V
SOD-962-2
6 A
0.71 pF
12 kV
14 kV
+ 150 C
ESD Suppressors
Reel
Cut Tape
Brand: ROHM Semiconductor
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RESDxVx ESD Protection Diodes

ROHM Semiconductor RESDxVx ESD Protection Diodes are designed for high-speed data communication interfaces in automotive, industrial, and consumer applications, even if data rates exceed 10Gbps. These diodes combine ultra-low capacitance with low dynamic resistance to minimize signal degradation while providing robust IC protection. The RESDxVx ESD diodes feature 0.24pF ultra-low terminal capacitance, 0.28Ω dynamic resistance, and 40% lower clamping voltage than conventional solutions. These ESD diodes are AEC-Q101 qualified and are suitable for automotive systems such as ADAS and ECUs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,166 € 1,66 €
0,138 € 13,80 €
0,104 € 52,00 €
0,097 € 97,00 €
0,089 € 222,50 €
0,086 € 430,00 €
0,064 € 640,00 €
Full Reel (Order in multiples of 15000)
0,056 € 840,00 €