RE200F-40E2-155F-4G-007

Alpha (Taiwan)
318-ENC200155F-4G
RE200F-40E2-155F-4G-007

Mfr.:

Description:
Encoders 20mm GRAY CODED ROTARY ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2.790,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Encoders
RoHS:  
PCB Mount
Magnetic Encoders
Incremental
Through Hole
1/8 in
Round / Plain
Without Switch
Tray
Brand: Alpha (Taiwan)
Product Type: Encoders
Factory Pack Quantity: 1000
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99

Rotary Encoders

Alpha (Taiwan) Rotary Encoders are offered with vertical or horizontal terminal types, with or without a push switch, and with or without a bushing thread. The 11mm versions feature a switch with a self-return function. The 12mm and 16mm variants offer an incremental output signal encoder. The 20mm encoders are programmed with 4-bit coding for various digital circuits. Alpha (Taiwan) Rotary Encoders deliver 20,000 to 50,000 rotation life cycles and have an operating temperature range of -10°C to +70°C or +85°C. Typical applications include audio, home appliances, precision apparatus, automotive, communication, and industrial control.