RE130F-41-175F-12P

Alpha (Taiwan)
318-ENC130175F-12PS
RE130F-41-175F-12P

Mfr.:

Description:
Encoders 12mm INSULATED SHAFT ENCDR W/SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Encoders
RoHS:  
PCB Mount
Magnetic Encoders
Incremental
12 PPR
Insulated
12 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Pushbutton Switch
5 VDC
20000 Cycles
Tray
Brand: Alpha (Taiwan)
Product Type: Encoders
Factory Pack Quantity: 1000
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473508000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rotary Encoders

Alpha (Taiwan) Rotary Encoders are offered with vertical or horizontal terminal types, with or without a push switch, and with or without a bushing thread. The 11mm versions feature a switch with a self-return function. The 12mm and 16mm variants offer an incremental output signal encoder. The 20mm encoders are programmed with 4-bit coding for various digital circuits. Alpha (Taiwan) Rotary Encoders deliver 20,000 to 50,000 rotation life cycles and have an operating temperature range of -10°C to +70°C or +85°C. Typical applications include audio, home appliances, precision apparatus, automotive, communication, and industrial control.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
1.000
Expected 1/20/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,81 € 95,25 €
3,36 € 168,00 €
2,95 € 295,00 €
2,56 € 1.280,00 €
2,16 € 2.160,00 €
1,96 € 5.880,00 €
1,81 € 9.050,00 €
10.000 Quote