RCG040275K0JNED

Vishay / Draloric
71-RCG040275K0JNED
RCG040275K0JNED

Mfr.:

Description:
Thick Film Resistors - SMD .063watt 75kohms 5% 0402 200ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCG e3
75 kOhms
62.5 mW (1/16 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
General Purpose
Wrap-Around Termination
Brand: Vishay / Draloric
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCG e3 "Green" Thick Film Resistors

Vishay Draloric RCG e3 Thick Film Chip Resistors are fully "green" resistors that are fully RoHS compliant without exemptions. These rectangular resistors have the stability of 1% for 1000H at 70ºC and are constructed with a metal glaze on high-quality ceramic. Vishay Draloric RCG e3 resistors are available in case sizes 0402, 0603, 0805, and 1206 with an operating temperature range from -55°C to +155°C.

In Stock: 14.473

Stock:
14.473 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,112 € 0,11 €
0,064 € 0,64 €
0,028 € 2,80 €
0,022 € 5,50 €
0,02 € 10,00 €
0,018 € 18,00 €
0,013 € 65,00 €
Full Reel (Order in multiples of 10000)
0,011 € 110,00 €
0,008 € 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩