RBTMM-U-31-09-1-C-FSK

TE Connectivity / Polamco
571-RBTMM-U31091CFSK
RBTMM-U-31-09-1-C-FSK

Mfr.:

Description:
D-Sub Mil Spec Connectors RBTMM-U-31-09-1-C-FSK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
404,20 € 404,20 €
374,18 € 3.741,80 €
340,50 € 8.512,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
Backshells
Straight
Panel
31
Brand: TE Connectivity / Polamco
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: Banding
Part # Aliases: EH8932-000
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99

BT MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco BT MIL-DTL-83513 Backshells are band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors. TE's BT backshells are machined from solid metal for reliable strength and performance and offered in a range of circular or elliptical entry ports to suit cable requirements. A strain relief is also available. The backshells come in several materials with several available outlet options. BT backshells are designed to perform in extreme conditions and are compatible with Mil-Spec dimensions.