RB048RSM20STL1

ROHM Semiconductor
755-RB048RSM20STL1
RB048RSM20STL1

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 200V 8A SM SKY BARRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
TO-277A-3
Dual Cathode Common Anode
Si
8 A
200 V
830 mV
95 A
230 nA
+ 175 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra-Low IR Schottky Barrier Diodes

ROHM Semiconductor Ultra-Low IR Schottky Barrier Diodes are silicon epitaxial planar-structured diodes with 175°C. These diodes feature a 200V repetitive peak reverse voltage, ultra-low reverse current, 200V reverse voltage, and high reliability. The ultra-low IR Schottky barrier diodes are used in switching power supply, freewheel diodes, and reverse polarity protection applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
0,86 € 8,60 €
0,769 € 76,90 €
0,61 € 305,00 €
0,593 € 593,00 €
0,565 € 1.130,00 €
Full Reel (Order in multiples of 4000)
0,497 € 1.988,00 €