RACM600-12SL/OF

RECOM Power
919-RACM600-12SL/OF
RACM600-12SL/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 12V 66.67A

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
80 VAC to 275 VAC, 120 VDC to 300 VDC
1 Output
12 VDC
66.67 A
U-Bracket
4 kVAC
92 %
Industrial
196.8 mm
101.6 mm
40.6 mm
RACM600-L
Brand: RECOM Power
Compliance: ANSI/AAMI ES 60601; CAN/CSA C22.2; EN/IEC/UL 62368-1
Dimensions: 196.8 mm x 101.6 mm x 40.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: 20000897
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
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RACM600-L AC-DC Power Supplies

RECOM Power RACM600-L AC-DC Power Supplies offer an 80VAC to 275VAC input voltage range and up to 800W dynamic load supply. These power supplies deliver redundant operation supported with active current sharing, remote sensing, and monitoring functions via a Power Management Bus (PMBus™) I2C interface. The RACM600-L AC-DC power supplies feature 5VSB output (always on) and up to 450W convection-cooled output. These power supplies adhere to medical IEC 60601-1-2 and IT and industrial IEC 62368 standards. Typical applications include industrial and automation, building and home automation, energy, datacom and telecom, infrastructure, and medical.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,89 € 184,89 €
179,04 € 895,20 €
179,03 € 1.253,21 €
171,45 € 4.800,60 €
163,30 € 9.144,80 €