RACM16E-05SK/277

RECOM Power
919-RACM16E-05SK/277
RACM16E-05SK/277

Mfr.:

Description:
Power Supplies - Board Mount 16W 100-277Vin 5Vout 3.2A

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
16 W
85 VAC to 305 VAC
1 Output
5 VDC
3.2 A
Through Hole
Encapsulated
4.2 kVAC, 6 kVDC
52.7 mm
27.6 mm
23 mm
RACM16E-K/277
Brand: RECOM Power
Dimensions: 52.7 mm x 27.6 mm x 23 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Part # Aliases: 20001533
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM16E-K/277 AC/DC Power Supply

RECOM Power RACM16E-K/277 AC/DC Power Supply operates with constant voltage (CV) and constant current (CC) limited overcurrent protection for nonlinear loads. The power supplies feature encapsulated modules offering 16W output power and a universal 100VAC to 277VAC input current range. The RECOM Power RACM16E-K/277 AC/DC Power Supply is OVC III rated and 2MOPP certified up to 4000m altitude. The power supplies meet RoHS, REACH, and EN55032 Class "B" compliance standards with a 3-year warranty. The RACM16E-K/277 series is ideal for various applications, including automation, datacom, telecom, medical, infrastructure, intralogistics, and test and measurement.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,93 € 11,93 €
11,00 € 55,00 €
10,62 € 106,20 €