RACM130E-36SK/ENC

RECOM Power
919-RACM130E-36SKENC
RACM130E-36SK/ENC

Mfr.:

Description:
Power Supplies - Chassis Mount 130W 85-264Vin 36Vout 2778mA

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
3.61 A
Enclosed
4 kVAC
88 %
Industrial
118.3 mm
62.7 mm
38.7 mm
RACM130E-K
Brand: RECOM Power
Compliance: ANSI/AAMI; CAN/CSA C22.2; IEC/EN/ES 60601-1; EN 55024; 55035
Dimensions: 118.3 mm x 62.7 mm x 38.7 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Type: AC-DC Converter
Part # Aliases: RACM90-36SK/ENC 20001319
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM130E-K 130W AC/DC Converters

RECOM Power RACM130E-K 130W Open-Frame/Enclosed AC/DC Converters drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. With an industry-standard 2" x 4" footprint, variants are available as an open card or with an enclosure (2.4" x 4.6"). The RACM130E-K devices feature a wide nominal input range from 100VAC to 240VAC, the output is tightly regulated, and a wide compliance margin to EMC standard EN55032 class B enables easy system integration. On-board dual fuses are included, and the RACM130E-K converters provide immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained at 4000m altitude with a wide operating temperature range.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,14 € 37,14 €
35,37 € 176,85 €
34,64 € 346,40 €
33,39 € 601,02 €