RAC150-48SG/OF

RECOM Power
919-RAC150-48SG/OF
RAC150-48SG/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 120W 90-264Vin 48Vout 3.125A

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
48 VDC
3.125 A
Open Frame
3 kVAC
91 %
101.6 mm
50.8 mm
30 mm
RAC150-G
Brand: RECOM Power
Compliance: CAN/CSA C22.2; EN 55032; 55024; IEC/UL 60950-1; UL 62368-1
Dimensions: 101.6 mm x 50.8 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: AC-DC Converter
Part # Aliases: RACM130E-48SK/OF 20001039
Unit Weight: 200 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
KRHTS:
8504409099
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

RAC150-G 150W AC/DC Converters

RECOM Power RAC150-G 150W AC/DC Converters come in a standard 2" x 4" footprint with a universal input range of 90VAC to 264VAC for worldwide usage. These power supplies are built to deliver up to 125W with natural air convection for use in tight, space-critical housings with low available airflow. UL and CE marks with CB-reports include the new 62368 safety standard as well as the usual 60950 safety standard. RECOM RAC150-G features tightly regulated 12V, 24V, and 48VDC outputs with 4kVAC isolation and Class B EMC certifications.

Availability

Stock:
188 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,74 € 64,74 €
60,80 € 304,00 €
59,18 € 591,80 €
56,68 € 1.417,00 €
55,83 € 2.791,50 €
54,66 € 5.466,00 €
250 Quote