R1524N033B-EV

Nisshinbo
848-R1524N033B-EV
R1524N033B-EV

Mfr.:

Description:
Power Management IC Development Tools 200 mA 36 V Input Ultra Low Supply Current VR Evaluation Board

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.5 V to 36 V
3.3 V
R1524N
R1524N
Brand: Nisshinbo
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R1524N-EV Boards for R1524N

Nisshinbo R1524N-EV Boards for R1524N evaluate the R1524N ultra-low supply current voltage regulator. The R1524N features a 200mA output current and 36V input voltage. The device has an output short-circuit protection circuit, an over-current protection circuit, and a thermal shutdown circuit. These are in addition to the basic regulator circuits. The operating temperature range is from -40°C to +105°C, and the maximum input voltage is 36V. These features allow the R1524N to become an ideal power source for electric home appliances. The output voltages are internally fixed at either of the following: 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.4V, 5.0V, 5.5V, 6.0V, 6.4V, 8.0V, 8.5V, or 9.0V. The output voltage accuracy is ±0.6%.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,63 € 10,63 €