R13-437H01-11Y-HRO

Shin Chin
112-R13-437H0111YHRO
R13-437H01-11Y-HRO

Mfr.:

Description:
Toggle Switches TOGGLE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Quantities greater than 494 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,40 € 19,40 €
14,93 € 895,80 €
11,38 € 1.138,00 €
9,96 € 4.980,00 €
9,68 € 9.680,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Shin Chin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
3PST
ON - OFF - (ON)
Panel Mount
Wire Lead
21 A
14 VDC
15/32-32
Bat
Gold
IP67
Bulk
Brand: Shin Chin
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Switches

Shin Chin Automotive Switches offer a 75A to 450A intermittent rating, 50mΩ contact resistance, and an operating temperature range of up to +85°C. These automotive switches include traditional battery switches, small battery switches, and mini battery switches. Some are made for interiors for pushbutton and toggle-type control, while the others are battery cutoff switches. Shin Chin Automotive Switches are ideal for industrial and automotive applications.