R-78C12-1.0

RECOM Power
919-R-78C12-1.0
R-78C12-1.0

Mfr.:

Description:
DC/DC Converters - Through Hole CONV DC/DC 1A 15-42VIN 12VOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
12 W
12 V
1 A
SIP-3
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
+ 85 C
- 40 C
R-78C
Brand: RECOM Power
Case Style: Encapsulated
Compliance: EAC; IEC; RoHS
Mounting Style: Through Hole
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80000044
Unit Weight: 2 g
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
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R-78C-1.0 1A SIP-3 Single Output DC/DC Converters

RECOM Power R-78C-1.0 1A SIP-3 Single Output DC/DC Converters are switching regulators ideal for replacing 1A LM78xx linear regulators. The R-78C-1.0 converters feature a high-efficiency level of up to 96% and short circuit protection with thermal shutdown. Other features include a low profile, a wide input range from 5VDC to 42VDC, -40°C to +85°C operating temperature range, and a 3-year warranty all in a SIP-3 package.

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.170
Expected 11/27/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,46 € 10,46 €
9,74 € 48,70 €
9,64 € 96,40 €
9,48 € 237,00 €
9,47 € 397,74 €
9,25 € 4.662,00 €
8,81 € 8.880,48 €