QM42-DPS20-2Q

Banner Engineering
778-QM42-DPS20-2Q
QM42-DPS20-2Q

Mfr.:

Description:
Pressure Sensors - Industrial Differential Pressure +/- 20 in W.C.; Modbus RS-485 Serial Interface; 2.09 m (6.9 ft) 5-pin M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
319,06 € 319,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Pressure Sensors
- 248 Pa to + 248 Pa
Differential
0.2 %
Digital
3.23 mm
Through Hole
10 VDC to 30 VDC
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 3 mA
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Part # Aliases: 812239
Unit Weight: 500,085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

QM42-DPSx-2Q Differential Pressure Sensors

Banner Engineering QM42-DPSx-2Q Differential Pressure Sensors offer precise low-differential pressure measurements of air and non-condensing, non-corrosive gases. These sensors feature a silicon piezoresistive differential pressure core and are housed in an aluminum alloy package. The pressure sensors can be mounted to any surface using fasteners sized for the 1/8-inch (3.2mm) diameter through-holes on the base of the unit. These sensors feature a 10VDC to 30VDC supply voltage range, <3mA current consumption, 0.2% full-scale accuracy, and IP67 rating. Typical applications include air filter monitoring, isolation and clean rooms, building pressurization, and dust collectors.