QHHD019A0B41-HZ

OmniOn Power
894-QHHD019A0B41-HZ
QHHD019A0B41-HZ

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 12Vout 19A 1/4brick W/Heatplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
225 W
12 V
19 A
2.25 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
11.68 mm (0.46 in)
Industrial
+ 85 C
- 40 C
QHHD019A0B
Brand: OmniOn Power
Input Voltage: 18 V to 75 V
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Tradename: Hammerhead
Part # Aliases: 150030812
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hammerhead™ DC-DC Converter Power Modules

OmniOn Power™ Hammerhead™ DC-DC Converter Power Modules are designed with Total Efficiency™ architecture technology that reduces power loss by up to 50%. The series offers an ultra-wide input voltage range from 18VDC to 75VDC in DOSA eighth or sixteenth brick footprint or 1x1 brick with either surface mount or through-hole packaging. The wide input range and operating temperature range of -40°C to +85°C makes the Hammerhead power modules ideal for use in robotics, test and measurement equipment, medical devices, navigation systems, automotive electronics, and cellular infrastructure devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 1/27/2027
72
Expected 2/2/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,92 € 60,92 €
58,66 € 293,30 €
57,77 € 577,70 €
56,46 € 1.355,04 €