QB-RER.5-X

Panduit
644-QB-RER.5-X
QB-RER.5-X

Mfr.:

Description:
Cable Mounting & Accessories Quick-Build Peg with RER.5 pre-installed for use with Quick-Build System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Mounting & Accessories
RoHS:  
Brand: Panduit
Series: QB
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: Quick-Build
Unit Weight: 12,838 g
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Quick-Build™ Harness Board System

Panduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 14,95 €
14,24 € 142,40 €
13,80 € 276,00 €
13,48 € 674,00 €
13,25 € 1.325,00 €
1.000 Quote