Q-716-RA

Qualtek
562-Q-716-RA
Q-716-RA

Mfr.:

Description:
AC Power Plugs & Receptacles 20A/120VAC PLUG NEMA 5-20P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
20 A
125 V
Right Angle
Cable
Black
5-20
1 Port
Q-716
Brand: Qualtek
Compliance: UL; cUL
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge: 12 AWG
Unit Weight: 77,270 g
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
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA AC Power Plugs & Receptacles

Qualtek Electronics NEMA AC Power Plugs and Receptacles are power connectors with 15/20A current and 125/120VAC voltage ratings. The National Electrical Manufacturers Association (NEMA) plugs are available in 5-15P, 5-20P, 6-15P, and 6-20P, based on the current and voltage ratings. NEMA AC power plugs and receptacles feature cord clamp that accepts 18/3 to 12/3 cables. The AC power plugs and receptacles come with terminal IDs: Green for ground, black for line, and white for neutral. These plugs and receptacles incorporate an 8-position plug configuration that enables rotation of the head to different positions before screwing.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
6,99 € 69,90 €
6,55 € 131,00 €
6,24 € 312,00 €
5,38 € 1.076,00 €
5,23 € 2.615,00 €
5,04 € 5.040,00 €