PV-T22-38E

Ohmite
588-PV-T22-38E
PV-T22-38E

Mfr.:

Description:
Heat Sinks Dual Pin Fin Heatsink 2 Clips

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220, TO-247, TO-264
Through Hole
Aluminum
Pin Fin
3.89 C/W
55.1 mm
31.5 mm
38.6 mm
Component
Brand: Ohmite
Product Type: Heat Sinks
Series: P
Factory Pack Quantity: 160
Subcategory: Heat Sinks
Unit Weight: 39 g
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
7616991090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P Series Forged Pin Fin Heatsinks

Ohmite P Series Forged Pin Fin Heatsinks offer an all-in-one solution combining a compact design with a universal cam clip system for TO-220, TO-247, TO-264 package devices. This powerful forged pin heatsink is designed to be thru-hole soldered to the PCB board and is available in anodized and degreased versions. The unique design allows forced convection cooling in multiple directions. The pin fin design allows for a larger surface area creating minimum thermal flow impedance. Other features include a thermal resistance down to 7.46°C/W, a 38mm height from the board, and a depth of 17.5mm. The P series is the ideal type of heat sink for high power and small size (1U or 2U) electronic packaging with natural and forced convection cooling.

Availability

Stock:
Not Available

Pricing (EUR)