PTZTFTE2524B

ROHM Semiconductor
755-PTZTFTE2524B
PTZTFTE2524B

Mfr.:

Description:
Zener Diodes ZENER DO-214AC 1W 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.044

Stock:
2.044 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,49 € 4,90 €
0,318 € 31,80 €
0,243 € 121,50 €
0,207 € 207,00 €
Full Reel (Order in multiples of 1500)
0,206 € 309,00 €
0,169 € 507,00 €
0,157 € 1.413,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
24 V
SMD/SMT
DO-214AC-2
1 W
10 uA
16 Ohms
+ 150 C
Single
10 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 2.2 mm
Ir - Reverse Current: 10 uA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Width: 2.8 mm
Zener Current: 10 uA
Part # Aliases: PTZTF24B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

PTZTF Automotive Zener Diodes

ROHM Semiconductor PTZTF Automotive Zener Diodes are AEC-Q101 qualified Zener Diodes optimized for automotive voltage regulation. The PTZTF Zener Diodes feature a 2.0V to 40.0V Zener voltage range and a 10mA to 40mA Zener current range. These devices exhibit a 4Ω to 25Ω Zener impedance range and 1000mW power dissipation.