PTVS10-430C-TH

Bourns
652-PTVS10-430C-TH
PTVS10-430C-TH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 430V, 580V, 10kA High Current TVS Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Bidirectional
1 Channel
430 V
Axial
580 V
440 V
10 kA
1.1 nF
- 55 C
+ 125 C
TVS Diodes
PTVS10-TH
Tray
Brand: Bourns
Factory Pack Quantity: 5
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PTVS
Unit Weight: 12,269 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTVS High Current Power TVS Diodes

Bourns Power Transient Voltage Suppressor (PTVS) Products are high current bidirectional TVS diodes designed for use in AC line protection and high-power DC bus clamping applications. These devices offer bidirectional port protection from 58V to 470V. The diodes are RoHS compliant, UL listed, and meet IEC 61000-4-5 8/20μs current surge requirements. The use of silicon technology in these Bourns power TVS products offers lower clamping voltage under surge compared to MOV technology. The devices are provided in through-hole and SMD packages and meet lead-free solder reflow profiles. The SMD package provides a 20% reduction in peak clamping voltage compared to the equivalent through-hole device because of its lower lead inductance.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Gas Discharge Tube for RS-485 Ports

Bourns Gas Discharge Tube (GDT) for RS-485 Ports is designed to meet industry standards on RS-485 port interfaces and to provide circuit protection in noisy and harsh electrical environments. For exposed lines that may see large and fast surges and where failure is not acceptable, a three-stage Bourns protection system is recommended.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,43 € 100,43 €
97,00 € 970,00 €
89,41 € 8.941,00 €