PTS647SN38SMTR2N LFS Tactile Switches

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Actuator Operating Force Current Rating Voltage Rating DC Power Rating Contact Form Termination Style Length Width Height Series IP Rating Packaging
C&K Tactile Switches 4.5X4.5mm, 1N, Total Height 3.8mm, IP5X 21.162In Stock
Cut Tape
0,249 €
0,225 €
0,217 €
0,187 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 2.000
Non-Illuminated SMD/SMT Round 1 N 50 mA 12 VDC 600 mW SPST Gull Wing Lead 4.5 mm 4.5 mm 3.8 mm PTS647 IP5X Reel, Cut Tape, MouseReel
Littelfuse PTS647SN38SMTR2NLFS
Littelfuse Tactile Switches SWITCH TACTILE N/A
Non-Illuminated SMD/SMT Round 1 N 50 mA 12 VDC 600 mW SPST Gull Wing Lead 4.5 mm 4.5 mm 3.8 mm IP5X