PTS526SM08SMTR2 LFS

C&K
611-PTS526SM08SMTR2L
PTS526SM08SMTR2 LFS

Mfr.:

Description:
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 0.8mm H, 160gf, G leads, No ground pin, no actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
SMD/SMT
PTS 526
- 20 C
+ 70 C
Reel
Cut Tape
Actuator: Round
Actuator Material: Button
Brand: C&K
Color: Gold
Contact Form: SPST
Current Rating: 50 mA
Ground Terminal: No
Height: 0.8 mm
Illuminated: Non-Illuminated
IP Rating: IP40
Length: 6.4 mm
Life: 500000 Cycle
Mounting Direction: Straight
Operating Force: 160 gf
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Travel: 0.25 mm
Voltage Rating DC: 12 VDC
Width: 4.8 mm
Part # Aliases: PTS526 SM08 SMTR2 LFS GSPTS004801
Unit Weight: 467,500 mg
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTS526 Ruggedized SMT Tactile Switches

C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.

In Stock: 13.091

Stock:
13.091 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,136 € 1,36 €
0,129 € 3,23 €
0,114 € 11,40 €
0,106 € 26,50 €
0,10 € 50,00 €
0,095 € 95,00 €
0,088 € 220,00 €
Full Reel (Order in multiples of 5000)
0,083 € 415,00 €